-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Contact
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C5283
|
Newark | Rf Coax Contact, Pin, Crimp/Solder, Product Range:Din 41612 Series, Contact Gender:Pin, Wire Size Awg Max:-, Contact Termination Type:Crimp/Solder, Current Rating:-, Contact Material:Copper Alloy, Contact Plating:- Rohs Compliant: Yes |Harting 09030006181 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 23 |
|
$19.2100 / $25.9200 | Buy Now |
DISTI #
50AJ8118
|
Newark | Rf Coax Contact, Pin, Crimp/Solder Rohs Compliant: Yes |Harting 09030006181 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.7100 / $22.5700 | Buy Now |
DISTI #
1195-1118-ND
|
DigiKey | DIN-SGNL COAX M SLD/CRIMP 75OHM Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.0405 / $25.0900 | Buy Now |
DISTI #
617-09-03-000-6181
|
Mouser Electronics | DIN 41612 Connectors Other DIN signal RoHS: Compliant | 0 |
|
$16.7800 / $22.6100 | Order Now |
DISTI #
70740594
|
RS | RF Connector, Straight, 75.00 Ohm, Solder/Crimp Termination, DIN 41612 Series | HARTING 09030006181 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$17.5600 / $25.0900 | RFQ |
|
Future Electronics | DIN-Signal coax m, solder/crimp, 75Ohm RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Bag | 0Bag |
|
$17.3800 / $17.6100 | Buy Now |
DISTI #
HRT09030006181
|
Heilind Electronics | DIN-SIGNAL COAX M, SOLDER/CRI MP, 75OHM | Americas - 24 in Stock |
|
$20.6615 / $21.3175 | Buy Now |
DISTI #
09030006181
|
TTI | DIN 41612 Connectors Other DIN signal RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 7 In Stock |
|
$20.1800 / $25.0200 | Buy Now |
DISTI #
09030006181
|
TME | Contact, male Min Qty: 1 | 0 |
|
$19.5000 / $24.7100 | RFQ |
DISTI #
HRT09030006181
|
Interstate Connecting Components | DIN-SIGNAL COAX M, SOLDER/CRI MP, 75OHM | 8 |
|
$20.6615 / $21.3175 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09030006181
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09030006181
HARTING Technology Group
Connector Accessory, Contact
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | COAX | |
DIN Conformance | YES | |
Design Use | SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP/SOLDER |