Part Details for 09030006201 by HARTING Technology Group
Overview of 09030006201 by HARTING Technology Group
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09030006201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ8120
|
Newark | Contact, Socket, Solder, 16Awg Rohs Compliant: Yes |Harting 09030006201 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 61 |
|
$4.4400 / $7.6000 | Buy Now |
DISTI #
40K1719
|
Newark | Contact, Female, Solder, Product Range:Din 41612 Series, Contact Plating:-, Contact Material:-, Contact Gender:Socket, Contact Termination Type:Solder, Wire Size Awg Min:-, Wire Size Awg Max:16Awg, Contact Termination:Solder Rohs Compliant: Yes |Harting 09030006201 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1700 / $5.6500 | Buy Now |
DISTI #
1195-1120-ND
|
DigiKey | DIN-SGNL HI CURRENT F 10A SLD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
157 In Stock |
|
$3.9238 / $10.0900 | Buy Now |
DISTI #
617-09-03-000-6201
|
Mouser Electronics | DIN 41612 Connectors FEMALE SOLDER CNTS 10 AMP RoHS: Compliant | 185 |
|
$4.0500 / $6.8500 | Buy Now |
DISTI #
70070128
|
RS | Solder contact, Straight, 10 A, Copper Alloy, Noble metal, DIN-Signal Series | HARTING 09030006201 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 100 |
|
$4.7400 / $6.1500 | Buy Now |
|
Future Electronics | 1.7 mm 40 A @ 20°C Solder Termination DIN Signal Turned Female Contact RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks Container: Bag | 0Bag |
|
$3.7200 / $4.3400 | Buy Now |
DISTI #
HRT09030006201
|
Heilind Electronics | DIN-SIGNAL HIGH CURRENT F, 10 A SOLDER | Americas - 0 in Stock |
|
$4.3125 / $4.6936 | Buy Now |
DISTI #
09030006201
|
TTI | DIN 41612 Connectors FEMALE SOLDER CNTS 10 AMP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 91 In Stock |
|
$3.7900 / $5.5700 | Buy Now |
DISTI #
09030006201
|
TME | Contact, female Min Qty: 1 | 79 |
|
$3.7900 / $5.2700 | Buy Now |
|
Powell Electronics | DIN 41612 Connectors FEMALE SOLDER CNTS Min Qty: 100 | 23 |
|
$3.6800 / $3.8800 | Buy Now |