-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44J3057
|
Newark | Contact, Socket, Press Fit, Pcb, Product Range:-, Contact Gender:Socket, Contact Termination Type:Press Fit, Wire Size Awg Max:-, Contact Plating:Gold Plated Contacts, For Use With:Harting Type M Din 41612 Connectors Rohs Compliant: Yes |Harting 09030006250 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8600 / $11.3400 | Buy Now |
DISTI #
1195-1125-ND
|
DigiKey | DIN-SGNL M-FLAT F 40A PRESS-IN Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
563 In Stock |
|
$7.9856 / $13.2100 | Buy Now |
DISTI #
617-09030006250
|
Mouser Electronics | DIN 41612 Connectors DIN-SIGNAL HI CURRNT FEM 40A PRESS-IN RoHS: Compliant | 343 |
|
$7.9600 / $11.2200 | Buy Now |
DISTI #
V36:1790_06764526
|
Arrow Electronics | Contact SKT Press Fit ST Cable Mount Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2344 | Americas - 84 |
|
$7.8320 / $11.5680 | Buy Now |
DISTI #
70739375
|
RS | Board Level Connector Contact, Wt 0.01 g, Press-in Contact, DIN 41612 Series | HARTING 09030006250 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$8.6600 / $12.3800 | RFQ |
|
Future Electronics | DIN-Signal high current f, 40A press-in RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$8.2800 | Buy Now |
DISTI #
HRT09030006250
|
Heilind Electronics | DIN-SIGNAL HIGH CURRENT F, 40 A PRESS-IN | Americas - 0 in Stock |
|
$9.4375 / $10.1112 | Buy Now |
DISTI #
76442217
|
Verical | Contact SKT Press Fit ST Cable Mount Min Qty: 1 Package Multiple: 1 Date Code: 2344 | Americas - 84 |
|
$7.8320 / $11.5680 | Buy Now |
DISTI #
09030006250
|
TTI | DIN 41612 Connectors DIN-SIGNAL HI CURRNT FEM 40A PRESS-IN RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 534 In Stock |
|
$7.8800 / $9.1300 | Buy Now |
DISTI #
09030006250
|
TME | DIN-Signal high current f, 40A press-in Min Qty: 100 | 0 |
|
$10.4800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09030006250
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09030006250
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Approvals | DIN | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Rated Current | 40 A | |
Terminal Type | CRIMP |