-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Wire Wrap Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30M6512
|
Newark | Din C Female Straight 96Pin, 13Mm Tails, Pl2 |Harting 09032966421 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5700 / $9.1500 | Buy Now |
DISTI #
1195-1193-ND
|
DigiKey | CONN DIN RCPT 96POS PCB GOLD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
224 In Stock |
|
$4.8625 / $8.1400 | Buy Now |
DISTI #
617-09032966421
|
Mouser Electronics | DIN 41612 Connectors Type C 96P Fem With Contacts RoHS: Compliant | 15 |
|
$5.3800 / $8.5100 | Buy Now |
DISTI #
70428103
|
RS | Backplane Connectors, Wt 17.64 g, 96 Contacts, DIN 41612 Series | HARTING 09032966421 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3600 / $8.9400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$5.0600 | Buy Now |
DISTI #
HRT09032966421
|
Heilind Electronics | DIN C FEMALE STRAIGHT 96PIN, 1 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09032966421
|
TTI | DIN 41612 Connectors Type C 96P Fem With Contacts RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Each |
Americas - 80 In Stock |
|
$5.2200 / $6.4300 | Buy Now |
DISTI #
09032966421
|
TME | Socket, DIN 41612, type C, female, PIN: 96, a+b+c, THT, straight Min Qty: 1 | 10 |
|
$5.7400 / $7.2800 | Buy Now |
|
Neutron USA | Connectors, DIN 41612, Type C 96P Fem With Contacts | 39 |
|
$57.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09032966421
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09032966421
HARTING Technology Group
Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Wire Wrap Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: IEC 60603-2 | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER PALLADIUM NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 96 |