-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.2 inch Pitch, Wire Wrap Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K1725
|
Newark | Din 41612 Pcb Connector Receptacle 32 Way, Product Range:Din 41612 Series, No. Of Contacts:32Contacts, Gender:Receptacle, Pitch Spacing:5.08Mm, No. Of Rows:2 Row, Rows Loaded:A + C, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Harting 09042326821 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6800 / $10.7200 | Buy Now |
DISTI #
1195-1228-ND
|
DigiKey | CONN DIN RCPT 32POS PNL MNT GOLD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
21 In Stock |
|
$6.5375 / $10.4700 | Buy Now |
DISTI #
617-09-04-232-6821
|
Mouser Electronics | DIN 41612 Connectors 32P 6A FEMALE STRT RoHS: Compliant | 3 |
|
$7.0200 / $11.4500 | Buy Now |
DISTI #
70427939
|
RS | Connector DIN 41612 32P 6A FEMALE STRT | HARTING 09042326821 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2700 / $12.1200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$6.8000 | Buy Now |
DISTI #
HRT09042326821
|
Heilind Electronics | DIN-POWER D032FW-20,0C1-2 | Americas - 0 in Stock |
|
$7.7656 / $8.7167 | Buy Now |
DISTI #
09042326821
|
TTI | DIN 41612 Connectors 32P 6A FEMALE STRT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 24 In Stock |
|
$7.5500 / $11.3000 | Buy Now |
DISTI #
09042326821
|
TME | DIN-Power D032FW-20,0C1-2 Min Qty: 20 | 0 |
|
$8.1200 | RFQ |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 40 |
|
RFQ | |
|
Powell Electronics | DIN 41612 Connectors 32P 6A FEMALE STRT Min Qty: 1 | 30 |
|
$6.2100 / $6.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09042326821
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09042326821
HARTING Technology Group
Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.2 inch Pitch, Wire Wrap Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: DIN 41612 | |
Body Breadth | 0.417 inch | |
Body Depth | 0.457 inch | |
Body Length | 3.74 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1550VAC V | |
Durability | 400 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.5568 N | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.2 inch | |
Mating Contact Row Spacing | 0.2 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Name of Rows Loaded | A,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 6 A | |
Reference Standard | VDE,CSA | |
Terminal Length | 0.787 inch | |
Terminal Pitch | 5.08 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.251 N |