-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C5614
|
Newark | Connectors Rohs Compliant: Yes |Harting 09053486831 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7200 / $19.4700 | Buy Now |
DISTI #
1195-4275-ND
|
DigiKey | CONN DIN RCPT 48POS PCB GOLD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
58 In Stock |
|
$11.9875 / $18.3300 | Buy Now |
DISTI #
617-09053486831
|
Mouser Electronics | DIN 41612 Connectors DIN-POWER E048FS-4,5C1-2-CLIP RoHS: Compliant | 20 |
|
$13.2600 / $20.3300 | Buy Now |
DISTI #
70737378
|
RS | Connectors, DIN 41612, DIN-POWER E048FS-4,5C1-2-CLIP | HARTING 09053486831 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$13.3400 / $22.2300 | RFQ |
|
Future Electronics | DIN-Power E048FS-4,5C1-2-clip RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Bulk | 0Bulk |
|
$13.3000 / $13.5800 | Buy Now |
DISTI #
HRT09053486831
|
Heilind Electronics | DIN E FEMALE STRAIGHT 48PIN, W | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09053486831
|
TME | DIN-Power E048FS-4,5C1-2-clip Min Qty: 20 | 0 |
|
$11.9800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09053486831
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09053486831
HARTING Technology Group
Board Euro Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |