Part Details for 09060006461 by HARTING Technology Group
Overview of 09060006461 by HARTING Technology Group
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09060006461
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C5633
|
Newark | Connector Contact, skt, crimp Terminal Rohs Compliant: Yes |Harting 09060006461 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4460 | Buy Now |
DISTI #
1195-4280-ND
|
DigiKey | CONTACT SOCKET SIGNAL 20-26AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
93 In Stock |
|
$0.4450 / $1.3800 | Buy Now |
DISTI #
617-09060006461
|
Mouser Electronics | DIN 41612 Connectors DIN-POWER INDIVIDUAL CRIMP CONT,.14-056MM RoHS: Compliant | 2000 |
|
$0.4040 / $0.6400 | Buy Now |
DISTI #
70742076
|
RS | Connectors, DIN 41612, DIN-POWER INDIVIDUAL CRIMP CONT,.14-056MM | HARTING 09060006461 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 2013 |
|
$0.4220 / $0.6030 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks | 0 |
|
$0.3510 | Buy Now |
DISTI #
HRT09060006461
|
Heilind Electronics | DIN-POWER CRIMP 2,F, SN, EINZE | Americas - 0 in Stock |
|
$0.4154 / $0.4286 | Buy Now |
DISTI #
09060006461
|
TME | DIN-Power crimp 2,F, Sn, Einzel Min Qty: 2000 | 0 |
|
$0.3910 | RFQ |