Part Details for 09060006462 by HARTING Technology Group
Overview of 09060006462 by HARTING Technology Group
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09060006462
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C5634
|
Newark | Connector Contact, skt, crimp Terminal Rohs Compliant: No |Harting 09060006462 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4460 | Buy Now |
DISTI #
1195-7420-ND
|
DigiKey | CONTACT SOCKET SIGNAL 20-26AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
866 In Stock |
|
$0.4303 / $1.3400 | Buy Now |
DISTI #
617-09060006462
|
Mouser Electronics | DIN 41612 Connectors DIN-POWER INDIVIDUAL CRIMP CONT,.5-1.5MM RoHS: Compliant | 1061 |
|
$0.3770 / $1.0000 | Buy Now |
DISTI #
70448669
|
RS | Straight Female 09 06 Series Tin Plated Copper Alloy DIN Connector Contact | HARTING 09060006462 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6200 / $0.8800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks | 0 |
|
$0.3510 | Buy Now |
DISTI #
HRT09060006462
|
Heilind Electronics | CRIMPKONTAKT, KUPFERLEGIERUNG LEITERQUERSCHNITT: 0,5 ... 1,5 | Americas - 0 in Stock |
|
$0.4154 / $0.4286 | Buy Now |
DISTI #
09060006462
|
TTI | DIN 41612 Connectors DIN-POWER INDIVIDUAL CRIMP CONT,.5-1.5MM RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.3660 / $0.3730 | Buy Now |
DISTI #
09060006462
|
TME | DIN-Power crimp 3,F, Sn, Einzel Min Qty: 2000 | 0 |
|
$0.3910 | RFQ |