Part Details for 09060006474 by HARTING Technology Group
Overview of 09060006474 by HARTING Technology Group
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09060006474
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C5639
|
Newark | Connector Contact, skt, crimp Terminal Rohs Compliant: No |Harting 09060006474 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$641.7000 / $666.3800 | Buy Now |
DISTI #
1195-8197-1-ND
|
DigiKey | CONTACT SKT SGNL 24-28AWG 2500PC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
847 In Stock |
|
$0.2592 / $0.6400 | Buy Now |
DISTI #
617-09060006474
|
Mouser Electronics | DIN 41612 Connectors DIN-POWER CRIMP 1 FEM PL2 RoHS: Compliant | 2637 |
|
$0.2460 / $0.5700 | Buy Now |
DISTI #
70448691
|
RS | Straight Female 09 06 Series Copper Alloy DIN Connector Contact | HARTING 09060006474 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4500 / $0.6500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks | 0 |
|
$641.0600 | Buy Now |
DISTI #
HRT09060006474
|
Heilind Electronics | DIN FEMALE FC1 CONTACT PL1, RE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09060006474
|
TME | DIN-Power crimp 1,F, PL1, 2500 Rolle Min Qty: 1 | 0 |
|
$667.7600 / $876.4400 | RFQ |