-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38C6710
|
Newark | Gds A-F/Fc Female Crimp Contact(250/Reel Rohs Compliant: Yes |Harting 09060007471 Min Qty: 1 Package Multiple: 250 Date Code: 0 Container: SPOOL | 0 |
|
$115.6300 / $143.9300 | Buy Now |
DISTI #
1195-1010-1-ND
|
DigiKey | CONTACT SOCKET POWER 20-26AWG Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8000 In Stock |
|
$0.4043 / $0.8500 | Buy Now |
DISTI #
617-09060007471
|
Mouser Electronics | DIN 41612 Connectors DIN PWR CRMP 2 FEM 3 ML PL1 RoHS: Compliant | 3915 |
|
$0.4040 / $0.8500 | Buy Now |
DISTI #
70432361
|
RS | Backplane Connectors, Wt 178.50 g, DIN 41612 Series | HARTING 09060007471 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$176.4600 / $191.8100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$105.0200 | Buy Now |
DISTI #
HRT09060007471
|
Heilind Electronics | Americas - 0 in Stock |
|
$115.1385 / $161.7200 | Buy Now | |
DISTI #
09060007471
|
TME | DIN-Power crimp 2,F, PL1, 250 Rolle Min Qty: 1 | 0 |
|
$107.8900 / $140.9400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09060007471
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09060007471
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |