-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-8198-1-ND
|
DigiKey | CONTACT SCKT SIGNAL 28AWG 250PCS Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
900 In Stock |
|
$0.4584 / $1.6200 | Buy Now |
DISTI #
617-09060007474
|
Mouser Electronics | DIN 41612 Connectors DIN-POWER CRIMP 2 ML PL2 RoHS: Compliant | 0 |
|
$0.4350 / $1.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$107.9700 | Buy Now |
DISTI #
HRT09060007474
|
Heilind Electronics | DIN FEMALE FC1 CONTACT PL1, RE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09060007474
|
TME | DIN-Power crimp 1,F, PL1, 250 Rolle Min Qty: 1 | 0 |
|
$112.3500 / $146.7700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09060007474
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09060007474
HARTING Technology Group
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |