-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09060009917-ND
|
DigiKey | DIN-POWER INSERT LED SH B20 Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.4650 | Buy Now |
DISTI #
617-09060009917
|
Mouser Electronics | DIN 41612 Connectors DIN-POWER INSERT LED SH B20 RoHS: Compliant | 0 |
|
$6.0200 / $9.0400 | Order Now |
DISTI #
70740606
|
RS | Insert For Shell Housing, Wt 5.02 g, Thermoplastic, DIN 41612 Series | HARTING 09060009917 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4100 / $9.0200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks | 0 |
|
$5.0600 | Buy Now |
DISTI #
HRT09060009917
|
Heilind Electronics | DIN SHELL HOUSING B INSERT FOR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09060009917
|
TME | DIN-Power insert LED SH B20 Min Qty: 50 | 0 |
|
$2.6700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09060009917
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09060009917
HARTING Technology Group
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |