-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Assembly Item,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C5692
|
Newark | Gds A-F/Fc, h,mh Acces. Inserts Rohs Compliant: Yes |Harting 09060009987 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0200 / $7.1600 | Buy Now |
DISTI #
1195-1273-ND
|
DigiKey | DIN-POWER INSERT FOR LED Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
100 In Stock |
|
$4.3975 / $7.5400 | Buy Now |
DISTI #
617-09060009987
|
Mouser Electronics | DIN 41612 Connectors INSERT FOR LED RoHS: Compliant | 31 |
|
$4.3900 / $7.4400 | Buy Now |
DISTI #
70740609
|
RS | Insert For Shell Housing, Wt 5.46 g, Thermoplastic, DIN 41612 Series | HARTING 09060009987 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8800 / $8.1400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$4.5600 | Buy Now |
DISTI #
HRT09060009987
|
Heilind Electronics | DIN SHELL HOUSING D202 PLASTIC | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09060009987
|
TME | DIN-Power insert for LED Min Qty: 50 | 0 |
|
$4.9400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09060009987
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09060009987
HARTING Technology Group
Assembly Item,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |