-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C5705
|
Newark | Din Shell Housing D20 Protection And Fixing Strip |Harting 09060019909 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7600 / $14.0800 | Buy Now |
DISTI #
1195-7429-ND
|
DigiKey | DIN-POWER PROTECTION AND FIXING Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
22 In Stock |
|
$8.1355 / $13.4600 | Buy Now |
DISTI #
617-09060019909
|
Mouser Electronics | DIN 41612 Connectors DIN-POWER PROTECTION FIXING STRIP RoHS: Compliant | 11 |
|
$7.8700 / $12.6200 | Buy Now |
DISTI #
70735597
|
RS | Protection And Fixing Strip, Wt 7.20 g, Thermoplastic, DIN 41612 Series | HARTING 09060019909 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1500 / $13.5900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks | 0 |
|
$7.9500 | Buy Now |
DISTI #
HRT09060019909
|
Heilind Electronics | DIN SHELL HOUSING D20 PROTECTI | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09060019909
|
TME | DIN-Power protection and fixing strip Min Qty: 10 | 0 |
|
$7.6700 / $8.5600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09060019909
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09060019909
HARTING Technology Group
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |