-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Shell Housing,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC2349
|
Newark | Shell Housing, Top/Side, Plastic, Accessory Type:Shell Housing, For Use With:Harting Type F, H & Mh Series Connectors, Connector Shell Size:-, Cable Exit Angle:90°, 180°, Connector Body Material:Thermoplastic Body, Product Range:-, Rohs Compliant: Yes |Harting 09060480503 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8400 / $18.2100 | Buy Now |
DISTI #
1195-1290-ND
|
DigiKey | DIN-POWER SHELL HOUSING B15 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
10 In Stock |
|
$8.1637 / $18.5000 | Buy Now |
DISTI #
617-09-06-048-0503
|
Mouser Electronics | DIN 41612 Connectors HOUSING SHELL B TYPE F RoHS: Compliant | 92 |
|
$8.6900 / $14.3900 | Buy Now |
DISTI #
70428039
|
RS | 09 06 Series Shell Housing For Use With DIN 41612 Connector | HARTING 09060480503 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 7 |
|
$10.2800 / $13.3500 | Buy Now |
|
Future Electronics | DIN Power Connector Shell Housing B 15mm for Female Connector F/H/MH RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$9.2600 / $9.7300 | Buy Now |
DISTI #
HRT09060480503
|
Heilind Electronics | DIN-POWER SHELL HOUSING B | Americas - 0 in Stock |
|
$9.2969 / $11.9000 | Buy Now |
|
Quest Components | 8 |
|
$11.9520 / $13.4460 | Buy Now | |
DISTI #
09060480503
|
TME | DIN-Power shell housing B15 Min Qty: 10 | 0 |
|
$9.7600 / $10.9100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09060480503
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09060480503
HARTING Technology Group
Connector Accessory, Shell Housing,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Assembly Item Name | SHELL HOUSING | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |