-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-1292-ND
|
DigiKey | DIN-POWER SHELL HOUSING D15 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$9.9625 / $15.2300 | Buy Now |
DISTI #
617-09060480515
|
Mouser Electronics | DIN 41612 Connectors DINPWRSHELL HOUS D15 RoHS: Compliant | 60 |
|
$9.9600 / $15.2300 | Buy Now |
DISTI #
70428013
|
RS | 09 06 Series Shell Housing For Use With DIN 41612 Connector | HARTING 09060480515 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$11.0900 / $18.4800 | RFQ |
|
Future Electronics | DIN-Power Shell Housing D15 RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Bag | 0Bag |
|
$10.6700 / $11.2000 | Buy Now |
DISTI #
HRT09060480515
|
Heilind Electronics | Americas - 0 in Stock |
|
$12.4531 / $15.9400 | Buy Now | |
DISTI #
09060480515
|
TME | Case, DIN-Power shell housing D15, type F,type H,type MH Min Qty: 10 | 0 |
|
$12.6700 / $14.0100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09060480515
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09060480515
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8538.90.60.00 | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |