-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Backshell, Aluminum Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-090625-000-ND
|
DigiKey | Connector Accessory, Backshell, Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
7 In Stock |
|
$145.0600 / $150.6400 | Buy Now |
DISTI #
090625-000
|
Avnet Americas | AMP090625-000 - Bulk (Alt: 090625-000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$116.4778 / $140.1682 | Buy Now |
DISTI #
571-090625-000
|
Mouser Electronics | Circular MIL Spec Backshells TXR40AC90-1007BI RoHS: Compliant | 0 |
|
$144.5400 / $149.5300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 24 Weeks Container: Box | 0Box |
|
$126.5600 | Buy Now |
DISTI #
RYCTXR40AC90-1007BI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40AC90-1007BI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TXR40AC90-1007BI RoHS: Compliant |
7 Partner Stock |
|
$123.3400 / $240.9000 | Buy Now |
DISTI #
65692503
|
Verical | 90° 11 Shell Size Electroless Nickel Aluminum Alloy Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$136.0200 / $141.2600 | Buy Now |
DISTI #
RYCTXR40AC90-1007BI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40AC90-1007BI | 0 |
|
Buy Now | |
DISTI #
000000000005739129
|
Sager | Circular MIL Spec Backshells TXR40AC90-1007BI Min Qty: 1 | 0 |
|
$109.5200 / $159.4500 | Buy Now |
DISTI #
090625-000
|
Avnet Abacus | (Alt: 090625-000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
090625-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
090625-000
TE Connectivity
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, MIL-DTL-38999 SERIES IV | |
Cable Entry-Max | 0.35 inch | |
Cable Entry-Min | 0.219 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 11; B | |
Wire Size-Max |
This table gives cross-reference parts and alternative options found for 090625-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 090625-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TXR40AU90-1007BI | Connector Accessory, Backshell, Aluminum Alloy | TE Connectivity | 090625-000 vs TXR40AU90-1007BI |