-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Code Comb,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44J3405
|
Newark | Harting Product Rohs Compliant: Yes |Harting 09069009985 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0800 / $12.5800 | Buy Now |
DISTI #
1195-1344-ND
|
DigiKey | DIN-POWER D20 CODING COMB Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
78 In Stock |
|
$8.4594 / $13.9900 | Buy Now |
DISTI #
617-09069009985
|
Mouser Electronics | DIN 41612 Connectors CODING ADAPTOR D 20 METALLISED RoHS: Compliant | 155 |
|
$7.9300 / $12.7100 | Buy Now |
DISTI #
70448677
|
RS | 09 06 Series Code Comb For Use With DIN 41612 Connector | HARTING 09069009985 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4700 / $14.1100 | RFQ |
|
Future Electronics | DIN-POWER D20 CODING COMB RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Bulk | 0Bulk |
|
$8.1500 / $8.2500 | Buy Now |
DISTI #
HRT09069009985
|
Heilind Electronics | DIN-POWER D20 CODING COMB META | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09069009985
|
TTI | DIN 41612 Connectors CODING ADAPTOR D 20 METALLISED RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$10.1600 / $13.8400 | Buy Now |
DISTI #
09069009985
|
TME | DIN-Power D20 Coding Comb metallized Min Qty: 50 | 0 |
|
$8.8500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09069009985
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09069009985
HARTING Technology Group
Connector Accessory, Code Comb,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Assembly Item Name | CODE COMB | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |