-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Bracket
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01J2971
|
Newark | Rastelement Mit Cod. Rechts, Rohs Compliant: Yes |Harting 09069009996 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6500 / $12.3600 | Buy Now |
DISTI #
1195-4333-ND
|
DigiKey | DIN-POWER FIXING BRACKET B RIGHT Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.3225 / $15.4200 | Buy Now |
DISTI #
617-09069009996
|
Mouser Electronics | DIN 41612 Connectors DIN-PWR FIXING BRKT B RIGHT,COD-M RoHS: Compliant | 0 |
|
$8.0300 / $12.1900 | Order Now |
DISTI #
70741350
|
RS | Connectors, DIN 41612, DIN-PWR FIXING BRKT B RIGHT, COD-M | HARTING 09069009996 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$9.2500 / $15.4200 | RFQ |
|
Future Electronics | Connector Mounting Bracket For Type B RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$9.7700 / $9.8800 | Buy Now |
DISTI #
HRT09069009996
|
Heilind Electronics | DIN METALLIZED FIXING BRACKET | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09069009996
|
TTI | DIN 41612 Connectors DIN-PWR FIXING BRKT B RIGHT,COD-M RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$10.0400 / $13.5400 | Buy Now |
DISTI #
09069009996
|
TME | DIN-Power fixing bracket B right,cod-m Min Qty: 100 | 0 |
|
$9.8400 | RFQ |
DISTI #
44F0018
|
Bürklin Elektronik | Snap-in element for D 20, 09069009996 Min Qty: 1 | 80 |
|
$6.8764 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09069009996
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09069009996
HARTING Technology Group
Connector Accessory, Bracket
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Assembly Item Name | BRACKET | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Option 1 | M2,5 | |
Mounting Option 2 | SCREW |