-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Bracket
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-1347-ND
|
DigiKey | DIN-POWER LOCKING LEVER BL20-M Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$4.9005 / $8.2300 | Buy Now |
DISTI #
617-09069019924
|
Mouser Electronics | DIN 41612 Connectors DIN-POWER LOCKING LEVER BL20-M RoHS: Compliant | 310 |
|
$4.9000 / $8.2300 | Buy Now |
DISTI #
70448679
|
RS | 09 06 Series Fixing Bracket For Use With DIN 41612 Connector | HARTING 09069019924 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3900 / $8.9800 | RFQ |
|
Future Electronics | DIN-POWER LOCKING LEVER BL20-M RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$5.0400 / $5.1200 | Buy Now |
DISTI #
HRT09069019924
|
Heilind Electronics | DIN-POWER RASTELEMENT BL20-M | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09069019924
|
TTI | DIN 41612 Connectors DIN-POWER LOCKING LEVER BL20-M RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$5.4800 / $8.1500 | Buy Now |
DISTI #
09069019924
|
TME | DIN-Power locking lever BL20-m Min Qty: 100 | 0 |
|
$5.6400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09069019924
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09069019924
HARTING Technology Group
Connector Accessory, Bracket
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Assembly Item Name | BRACKET | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Option 1 | M2,5 | |
Mounting Option 2 | SCREW |