-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C5935
|
Newark | Gds A-F/Fc 48 Pin Shell Housing Rohs Compliant: Yes |Harting 09069480521 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.3700 / $43.2800 | Buy Now |
DISTI #
1195-1349-ND
|
DigiKey | DIN-POWER SHELL HOUSING D20-M Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.2189 / $46.2100 | Buy Now |
DISTI #
617-09069480521
|
Mouser Electronics | DIN 41612 Connectors DIN PWER SH HOUS D20-M RoHS: Compliant | 32 |
|
$33.6700 / $47.1400 | Buy Now |
DISTI #
70428019
|
RS | D20 Series Shell Housing For Use With DIN 41612 Connector | HARTING 09069480521 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$33.0000 / $47.1400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks | 0 |
|
$32.1200 | Buy Now |
DISTI #
HRT09069480521
|
Heilind Electronics | Americas - 0 in Stock |
|
$38.0462 / $41.2167 | Buy Now | |
DISTI #
09069480521
|
TME | DIN-Power shell housing D20-m Min Qty: 10 | 0 |
|
$38.9700 / $43.5600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09069480521
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09069480521
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |