Part Details for 0908-2-CLIP-02(90718-AS-02 by PRECI-DIP SSA
Overview of 0908-2-CLIP-02(90718-AS-02 by PRECI-DIP SSA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0908SQ-8N1JLB | Coilcraft Inc | General Purpose Inductor, 0.0081uH, 5%, 1 Element, Air-Core, SMD, 0608, ROHS COMPLIANT | |
0908SQ-23NJLB | Coilcraft Inc | General Purpose Inductor, 0.023uH, 5%, 1 Element, Air-Core, SMD, 0908, ROHS COMPLIANT | |
0908SQ-22NGLB | Coilcraft Inc | General Purpose Inductor, 0.0215uH, 2%, 1 Element, Air-Core, SMD, 1008, ROHS COMPLIANT |
Price & Stock for 0908-2-CLIP-02(90718-AS-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5380 / $0.7910 | Buy Now |