-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.0121uH, 2%, 1 Element, Air-Core, SMD, 0708, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-0908SQ-12NGLC
|
Mouser Electronics | RF Inductors - SMD 12.1nH Unshld 2% 4.4A 7mOhms RoHS: Compliant | 10355 |
|
$1.3100 / $2.8800 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 2000 |
|
$0.2925 / $1.1250 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 0.0121UH, 2%, 1 ELEMENT, AIR-CORE, SMD, 0708 | 1600 |
|
$0.3900 / $1.5000 | Buy Now |
|
Coilcraft Direct | RF inductor, air core, 2% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 16367 |
|
$0.3900 / $1.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0908SQ-12NGLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0908SQ-12NGLC
Coilcraft Inc
General Purpose Inductor, 0.0121uH, 2%, 1 Element, Air-Core, SMD, 0708, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0807 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 0807 | |
Construction | Rectangular | |
Core Material | Air | |
DC Resistance | 0.007 Ω | |
Inductance-Nom (L) | 0.0121 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.829 mm | |
Package Length | 2.134 mm | |
Package Style | SMT | |
Package Width | 1.854 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 4.4 A | |
Self Resonance Frequency | 4300 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WIRE | |
Test Frequency | 400 MHz | |
Tolerance | 2% |