Part Details for 0908SQ-12NJLC by Coilcraft Inc
Results Overview of 0908SQ-12NJLC by Coilcraft Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0908SQ-12NJLC Information
0908SQ-12NJLC by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for 0908SQ-12NJLC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2286615RL
|
Farnell | INDUCTOR, 12.1NH, 5%, 4.3GHZ, RF, SMD COO: CN RoHS: Compliant Min Qty: 50 Lead time: 9 Weeks, 1 Days Container: Reel | 1980 |
|
$0.9844 / $1.6055 | Buy Now |
|
DISTI #
2286615
|
Farnell | INDUCTOR, 12.1NH, 5%, 4.3GHZ, RF, SMD COO: CN RoHS: Compliant Min Qty: 5 Lead time: 9 Weeks, 1 Days Container: Cut Tape | 1980 |
|
$0.9844 / $2.0398 | Buy Now |
|
|
Bristol Electronics | 4222 |
|
RFQ | ||
|
|
Coilcraft Direct | RF inductor, air core, 5% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 4138 |
|
$0.3100 / $1.1700 | Buy Now |
|
|
LCSC | SMD2.1x1.8mm Fixed Inductors RoHS | 10 |
|
$0.7394 / $1.3081 | Buy Now |
US Tariff Estimator: 0908SQ-12NJLC by Coilcraft Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 0908SQ-12NJLC
0908SQ-12NJLC CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0908SQ-12NJLC Part Data Attributes
|
|
0908SQ-12NJLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0908SQ-12NJLC
Coilcraft Inc
General Purpose Inductor, 0.0121uH, 5%, 1 Element, Air-Core, SMD, 0708, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Case/Size Code | 0807 | |
| Construction | Rectangular | |
| Core Material | Air | |
| DC Resistance | 0.007 Ω | |
| Inductance-Nom (L) | 0.0121 µH | |
| Inductor Application | Rf Inductor | |
| Inductor Type | General Purpose Inductor | |
| JESD-609 Code | e2 | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Height | 1.829 Mm | |
| Package Length | 2.134 Mm | |
| Package Style | Smt | |
| Package Width | 1.854 Mm | |
| Packing Method | Tr, Embossed Plastic, 7 Inch | |
| Rated Current-Max | 4.4 A | |
| Self Resonance Frequency | 4300 Mhz | |
| Shape/Size Description | Rectangular Package | |
| Shielded | No | |
| Surface Mount | Yes | |
| Terminal Finish | Tin/Silver (Sn96.5ag3.5) | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Wire | |
| Test Frequency | 400 Mhz | |
| Tolerance | 5% |
Alternate Parts for 0908SQ-12NJLC
This table gives cross-reference parts and alternative options found for 0908SQ-12NJLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0908SQ-12NJLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 0908SQ-12NJTB | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.0121uH, 5%, 1 Element, Air-Core, SMD, 0708, ROHS COMPLIANT | 0908SQ-12NJLC vs 0908SQ-12NJTB |
| 0908SQ-12NJSB | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.0121uH, 5%, 1 Element, Air-Core, SMD, 0708, | 0908SQ-12NJLC vs 0908SQ-12NJSB |
| 0908SQ-12NJSD | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.0121uH, 5%, 1 Element, Air-Core, SMD, 0708, | 0908SQ-12NJLC vs 0908SQ-12NJSD |
| 0908SQ-12NJLD | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.0121uH, 5%, 1 Element, Air-Core, SMD, 0708, ROHS COMPLIANT | 0908SQ-12NJLC vs 0908SQ-12NJLD |
| WLQC0908Z0J12NPB | Walsin Technology Corporation | Check for Price | General Purpose Inductor, 0.0121uH, 5%, 1 Element, Air-Core, SMD, 0807, CHIP | 0908SQ-12NJLC vs WLQC0908Z0J12NPB |
| 0908SQ-12NJSC | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.0121uH, 5%, 1 Element, Air-Core, SMD, 0708, | 0908SQ-12NJLC vs 0908SQ-12NJSC |
| 0908SQ-12NJLB | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.0121uH, 5%, 1 Element, Air-Core, SMD, 0708, ROHS COMPLIANT | 0908SQ-12NJLC vs 0908SQ-12NJLB |
| 0908SQ-12NJTD | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.0121uH, 5%, 1 Element, Air-Core, SMD, 0708, ROHS COMPLIANT | 0908SQ-12NJLC vs 0908SQ-12NJTD |
0908SQ-12NJLC Frequently Asked Questions (FAQ)
-
Coilcraft provides a recommended land pattern for the 0908SQ-12NJLC inductor in their documentation. The recommended land pattern is a rectangular pad with dimensions of 1.1 mm x 1.4 mm, with a non-solder mask defined (NSMD) pad shape.
-
The 0908SQ-12NJLC inductor has a maximum operating temperature of 125°C. To handle thermal considerations, ensure good airflow around the component, use a thermal pad or heat sink if necessary, and follow proper PCB design and layout guidelines to minimize thermal resistance.
-
The self-resonant frequency (SRF) of the 0908SQ-12NJLC inductor is not explicitly stated in the datasheet. However, based on Coilcraft's inductor design, the SRF is typically above 1 GHz for this component. For more accurate information, contact Coilcraft's technical support or refer to their application notes.
-
The 0908SQ-12NJLC inductor is designed to meet the vibration requirements of IEC 60068-2-6, which includes vibration testing up to 10 G. However, for extreme vibration environments, it's recommended to consult with Coilcraft's technical support to ensure the component meets the specific requirements of your application.
-
To ensure the reliability of the 0908SQ-12NJLC inductor in a high-reliability application, follow proper PCB design and layout guidelines, use a robust assembly process, and perform thorough testing and inspection. Additionally, consider using Coilcraft's high-reliability inductors, which are designed and tested to meet specific reliability standards.