Part Details for 091.02501.00 by Astrodyne TDI Power Supplies & EMI Filters
Overview of 091.02501.00 by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 091.02501.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-091.02501.00-ND
|
DigiKey | LINE FILTER 250VAC 25A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
7 In Stock |
|
$51.6300 | Buy Now |
DISTI #
446-091.02501.00
|
Mouser Electronics | Power Line Filters RoHS: Compliant | 0 |
|
$36.0200 / $37.1200 | Order Now |
DISTI #
73547158
|
RS | High Performance Single Phase Single Stage EMI Filter, General, 25A, 091 Series | Astrodyne TDI 091.02501.00 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$47.9400 / $49.5900 | RFQ |