-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ5752
|
Newark | Locking Lever, Stainless Steel, Accessory Type:Locking Lever, For Use With:Harting Han Series Size 1A Heavy Duty Connector Inserts, Product Range:Han Series Rohs Compliant: Yes |Harting 09100005200 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 33 |
|
$1.8300 / $2.3300 | Buy Now |
DISTI #
34AH2937
|
Newark | Locking Lever, 1A, Ss, Accessory Type:Locking Lever, For Use With:Harting Han Series Size 1A Heavy Duty Connector Inserts, Product Range:Han Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Harting 09100005200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0000 / $2.5100 | Buy Now |
DISTI #
1195-09100005200-ND
|
DigiKey | HAN 1A-LEVER METAL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
138 In Stock |
|
$1.6446 / $3.0500 | Buy Now |
DISTI #
617-09100005200
|
Mouser Electronics | Heavy Duty Power Connectors HAN 1A LOCKING LEVER RoHS: Compliant | 26 |
|
$1.6000 / $2.7700 | Buy Now |
DISTI #
72292602
|
RS | Stainless Steel Lever, 1A, Han | HARTING 09100005200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 13 |
|
$1.8800 / $2.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$1.6700 | Buy Now |
DISTI #
HRT09100005200
|
Heilind Electronics | Han 1A-lever metal | Americas - 132 in Stock |
|
$1.8125 / $2.5600 | Buy Now |
DISTI #
09100005200
|
TTI | Heavy Duty Power Connectors HAN 1A LOCKING LEVER RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 29 In Stock |
|
$1.8500 / $2.3300 | Buy Now |
DISTI #
09100005200
|
TME | Locking clamp, Han® 1A, for Han® 1A connectors Min Qty: 1 | 0 |
|
$1.7800 / $2.2700 | RFQ |
DISTI #
HRT09100005200
|
Interstate Connecting Components | Han 1A-lever metal | 31 |
|
$1.8125 / $2.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09100005200
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09100005200
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |