-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK5608
|
Newark | Adapter, Din Rail, Polyamide, Black, Accessory Type:Din Rail Adapter, For Use With:Harting Han 1A Series Connectors, Product Range:Han 1A Series Rohs Compliant: Yes |Harting 09100009912 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$2.1000 | Buy Now |
DISTI #
1195-09100009912-ND
|
DigiKey | 1A DIN RAIL MOUNTING FRAME W/O S Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
10 In Stock |
|
$2.7815 / $5.1500 | Buy Now |
DISTI #
617-09100009912
|
Mouser Electronics | Terminal Block Tools & Accessories Han 1A - DIN rail adapter w/o strain relief RoHS: Compliant | 77 |
|
$3.5300 / $4.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$2.7600 | Buy Now |
DISTI #
HRT09100009912
|
Heilind Electronics | HAN 1A - DIN RAIL MTG ADPTR W/O STRAIN RELIEF | Americas - 75 in Stock |
|
$3.0469 / $4.2400 | Buy Now |
DISTI #
79926710
|
Verical | Connector Accessories, Din Rail Adapter RoHS: Compliant Min Qty: 24 Package Multiple: 1 | Americas - 50 |
|
$3.0444 / $3.3071 | Buy Now |
DISTI #
09100009912
|
TTI | Terminal Block Tools & Accessories Han 1A - DIN rail adapter w/o strain relief RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$3.5300 / $4.2000 | Buy Now |
DISTI #
HRT09100009912
|
Interstate Connecting Components | HAN 1A - DIN RAIL MTG ADPTR W/O STRAIN RELIEF | 25 |
|
$3.0469 / $4.2400 | Buy Now |
DISTI #
45F0471
|
Bürklin Elektronik | Mounting rail adapter for Han 1A, 09100009912 Min Qty: 1 | 19 |
|
$2.2312 | Buy Now |
DISTI #
3958157
|
element14 Asia-Pacific | ADAPTER, DIN RAIL, POLYAMIDE, BLACK RoHS: Compliant Min Qty: 1 Container: Each | 50 |
|
$3.9191 / $5.5502 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09100009912
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09100009912
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |