-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1127
|
Newark | 1A Seal For 6 Single Wires (For Wires 1.1-3.6Mm) Rohs Compliant: Yes |Harting 09100069900 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0000 / $3.3000 | Buy Now |
DISTI #
1195-8936-ND
|
DigiKey | 1A SEAL FOR 6 SINGLE WIRES (FOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
32 In Stock |
|
$1.7996 / $3.3300 | Buy Now |
DISTI #
617-09100069900
|
Mouser Electronics | Heavy Duty Power Connectors HAN 1A SEAL FOR 6SNGL WIRE 1.1-3.6MM RoHS: Compliant | 26 |
|
$1.7900 / $2.8700 | Buy Now |
DISTI #
71818418
|
RS | Seal for 6 Single Wires for Wires 1.1-3.6mm, Han 1A Series | HARTING 09100069900 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 48 |
|
$2.3000 / $2.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 3 Weeks | 0 |
|
$1.7200 | Buy Now |
DISTI #
HRT09100069900
|
Heilind Electronics | 1A SEAL FOR 6 SINGLE WIRES (FOR WIRES 1.1-3.6MM) | Americas - 375 in Stock |
|
$1.9063 / $2.6400 | Buy Now |
DISTI #
09100069900
|
TTI | Heavy Duty Power Connectors HAN 1A SEAL FOR 6SNGL WIRE 1.1-3.6MM RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 60 In Stock |
|
$1.9000 / $2.5200 | Buy Now |
DISTI #
09100069900
|
TME | Gasket for wire, Han® 1A, for Han® 1A connectors Min Qty: 1 | 0 |
|
$1.8500 / $2.3600 | RFQ |
DISTI #
HRT09100069900
|
Interstate Connecting Components | 1A SEAL FOR 6 SINGLE WIRES (FOR WIRES 1.1-3.6MM) | 125 |
|
$1.9063 / $2.6400 | Buy Now |
DISTI #
45F0552
|
Bürklin Elektronik | Single wire seal for Han 1A, 09100069900 Min Qty: 1 | 20 |
|
$1.6805 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09100069900
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09100069900
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |