Part Details for 091032100TEG by Essentra Components
Overview of 091032100TEG by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 091032100TEG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC7393-ND
|
DigiKey | KNURLED SLOTTED THUMB SCREW, NAT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4486 In Stock |
|
$0.0644 / $0.1400 | Buy Now |
DISTI #
144-091032100TEG
|
Mouser Electronics | Screws & Fasteners Slotted Thumb Screw, #10-32 Thread, 1 Lg RoHS: Compliant | 0 |
|
$0.0470 / $0.1000 | Order Now |
DISTI #
72080931
|
RS | Slotted Thumb Screw, #10-32 Thread, 1 Lg | Essentra Components 091032100TEG RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1460 / $0.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.0626 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Slotted Round Slotted Knurled Screw - Thread Size 10-32 - Thread Length 25.4 mm (1.000 in) - Head Diameter 10 mm (0.395 in) RoHS: Compliant | 0 |
|
$0.0512 / $0.0961 | Buy Now |
Part Details for 091032100TEG
091032100TEG CAD Models
091032100TEG Part Data Attributes
|
091032100TEG
Essentra Components
Buy Now
|
Compare Parts:
091032100TEG
Essentra Components
|
Samacsys Manufacturer | Essentra Components |