-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CERAMIC LPF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
609-0910CF15B0100E
|
Mouser Electronics | Signal Conditioning 910MHz DIR COUPLER LOW PASS FLTR COMBO RoHS: Compliant | 0 |
|
$0.4970 / $1.3300 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0910CF15B0100E
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
0910CF15B0100E
Johanson Dielectrics Inc
CERAMIC LPF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Additional Feature | TAPE AND REEL | |
Average Input Power | 2 W | |
Center or Cutoff Frequency (fo/fc) | 910 MHz | |
Filter Type | CERAMIC LPF | |
Height | 0.7 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 1.2 dB | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Finish | Tin (Sn) |
This table gives cross-reference parts and alternative options found for 0910CF15B0100E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0910CF15B0100E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0910CF15B0100E | Ceramic LPF, 910MHz, CERAMIC PACKAGE-8 | Johanson Technology Inc | 0910CF15B0100E vs 0910CF15B0100E |
0910CF15B0100S | Ceramic LPF | Johanson Technology Inc | 0910CF15B0100E vs 0910CF15B0100S |