-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32R7775
|
Newark | Heavy Duty Contact, Pin, 60A, 1.5-2.5Mm2, Product Range:Han-Fast Series, Contact Gender:Pin, Wire Size Awg Max:-, Wire Size Awg Min:-, Contact Termination Type:Through Hole, Current Rating:60A, Contact Material:Copper Alloy Rohs Compliant: Yes |Harting 09110006116 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7300 / $12.4100 | Buy Now |
DISTI #
1195-5725-ND
|
DigiKey | CONTACT H.D. CRIMP PIN 4AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
190 In Stock |
|
$7.4009 / $12.2400 | Buy Now |
DISTI #
617-09110006116
|
Mouser Electronics | Heavy Duty Power Connectors HAN TC100 MALE CONTACT 4 AWG RoHS: Compliant | 241 |
|
$7.8000 / $12.2000 | Buy Now |
DISTI #
70448730
|
RS | Heavy Duty 100A male contact 16mm2 (6AWG) | HARTING 09110006116 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$14.2900 | RFQ |
|
Future Electronics | 100A male contact 16mm2 (6AWG) RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$8.4600 / $8.7200 | Buy Now |
DISTI #
HRT09110006116
|
Heilind Electronics | HAN TC100 MALE CONTACT 16MM | Americas - 37 in Stock |
|
$9.2500 / $12.4800 | Buy Now |
DISTI #
79053535
|
Verical | Contact PIN Crimp ST Cable Mount 5AWG Min Qty: 7 Package Multiple: 1 | Americas - 20 |
|
$10.7800 | Buy Now |
DISTI #
09110006116
|
TTI | Heavy Duty Power Connectors HAN TC100 MALE CONTACT 4 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 12 In Stock |
|
$8.1300 / $11.3900 | Buy Now |
DISTI #
09110006116
|
TME | Contact, male, copper alloy, silver plated, 16mm2, Han® TC100 Min Qty: 1 | 20 |
|
$8.5600 / $10.8500 | Buy Now |
DISTI #
HRT09110006116
|
Interstate Connecting Components | HAN TC100 MALE CONTACT 16MM | 12 |
|
$9.2500 / $12.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09110006116
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09110006116
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |