-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH7456
|
Newark | 100A Male Axial Screw Pre-Leading Contact 16 35Mm2 (Awg 4-2) |Harting 09110006117 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.8900 / $23.8900 | Buy Now |
DISTI #
1195-09110006117-ND
|
DigiKey | 100A MALE AXIAL SCREW PRE-LEADIN Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.8500 | Buy Now |
DISTI #
617-09110006117
|
Mouser Electronics | Heavy Duty Power Connectors 100A male axial screw pre-leading contact 16 35mm2 (AWG 4-2) | 0 |
|
$15.3500 / $21.3400 | Order Now |
DISTI #
70248605
|
RS | Pre-leading Contact, 6-2 AWG, 100A AST male, Han 100A Series | HARTING 09110006117 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$19.7600 / $26.5000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$14.8500 | Buy Now |
DISTI #
HRT09110006117
|
Heilind Electronics | Americas - 0 in Stock |
|
$9.9048 / $13.1800 | Buy Now | |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | 40 |
|
$14.6590 / $17.8286 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy