-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK9915
|
Newark | 200A Male Crimp Contact 16Mm2 (6Awg) |Harting 09110006150 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.8600 / $22.7000 | Buy Now |
DISTI #
09110006150-ND
|
DigiKey | HAN TC200 FEMALE CONTACT 16MM Min Qty: 1 Lead time: 8 Weeks Container: Bag |
2 In Stock |
|
$12.0181 / $25.0600 | Buy Now |
DISTI #
617-09110006150
|
Mouser Electronics | Heavy Duty Power Connectors 200A male Crimp contact 16mm2 (6AWG) RoHS: Compliant | 0 |
|
$11.4900 / $21.1600 | Order Now |
DISTI #
71555295
|
RS | Han TC200 female contact 16mm? | HARTING 09110006150 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$16.4100 / $18.0300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Lead time: 7 Weeks | 0 |
|
$11.0400 | Buy Now |
DISTI #
HRT09110006150
|
Heilind Electronics | 200A MALE CRIMP CONTACT 16MM 6 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09110006150
|
TME | Contact, male, copper alloy, silver plated, 16mm2, Han® TC200 Min Qty: 1 | 0 |
|
$12.3900 / $15.7800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09110006150
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09110006150
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |