Part Details for 09110007535 by HARTING Technology Group
Overview of 09110007535 by HARTING Technology Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09110007535
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK3827
|
Newark | Heavy Duty Contact, Pin, Crimp, 300A, Product Range:Han Tc300 Series, Contact Gender:Pin, Wire Size Awg Max:-, Contact Termination Type:Crimp, Current Rating:300A, Contact Material:Copper Alloy, Contact Plating:Silver Plated Contactsrohs Compliant: Yes |Harting 09110007535 Min Qty: 1 Package Multiple: 2 Date Code: 1 Container: Pack | 22 |
|
$21.5400 | Buy Now |
DISTI #
1195-09110007535-ND
|
DigiKey | 300A MALE CRIMP CONTACT 70MM2 WI Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1 In Stock |
|
$14.6581 / $20.3900 | Buy Now |
DISTI #
617-09110007535
|
Mouser Electronics | Heavy Duty Power Connectors HAN MA CRIMP CONTACT RoHS: Compliant | 0 |
|
$14.6500 / $20.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Lead time: 17 Weeks | 0 |
|
$14.3900 | Buy Now |
DISTI #
HRT09110007535
|
Heilind Electronics | 300A MALE CRIMP CONTACT 70MM W | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09110007535
|
TTI | Heavy Duty Power Connectors HAN MA CRIMP CONTACT RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 2 Container: Each |
Americas - 40 In Stock |
|
$14.4900 / $19.4900 | Buy Now |
Part Details for 09110007535
09110007535 CAD Models
09110007535 Part Data Attributes
|
09110007535
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09110007535
HARTING Technology Group
Connector Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |