-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FRAME FIXED MALE SZ24HPR FOR4MOD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T8024
|
Newark | 24B Hpr Hood Frame For 4X250Amp Male Contacts |Harting 09110009925 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.1700 / $58.7100 | Buy Now |
DISTI #
1195-6986-ND
|
DigiKey | FRAME FIXED MALE SZ24HPR FOR4MOD Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
3 In Stock |
|
$46.1971 / $77.9500 | Buy Now |
DISTI #
617-09110009925
|
Mouser Electronics | Heavy Duty Power Connectors HAN HC250 MOUNTING FRAME, 4 POLE, MALE RoHS: Compliant | 3 |
|
$44.6600 / $63.6300 | Buy Now |
DISTI #
70729356
|
RS | Connector, Power, Heavy Duty, HAN HC250 MOUNTING FRAME, 4 POLE, MALE | HARTING 09110009925 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$45.2900 / $56.6100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$42.8400 | Buy Now |
DISTI #
HRT09110009925
|
Heilind Electronics | 24B HPR HOOD FRAME FOR 4X250AM | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09110009925
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09110009925
HARTING Technology Group
FRAME FIXED MALE SZ24HPR FOR4MOD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |