-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y6670
|
Newark | 24 Hpr Enlarged Modular Frame A H (For 8 Modules) |Harting 09110009935 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.1400 / $101.0000 | Buy Now |
DISTI #
09110009935-ND
|
DigiKey | FRAME HAN 24HPR ENLARGED-MOD-A-H Min Qty: 1 Lead time: 11 Weeks Container: Bag |
98 In Stock |
|
$65.8876 / $95.6800 | Buy Now |
DISTI #
617-09110009935
|
Mouser Electronics | Heavy Duty Power Connectors Frame Han 24HPR enlarged-Mod-A-H RoHS: Compliant | 6 |
|
$65.8800 / $95.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$73.6900 | Buy Now |
DISTI #
HRT09110009935
|
Heilind Electronics | 24 HPR ENLARGED MODULAR FRAME | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09110009935
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09110009935
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |