-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H1416
|
Newark | Han 1 Hc 650 A-Female-Screw M12 Screw Rohs Compliant: Na |Harting 09110012775 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$145.5200 / $181.1400 | Buy Now |
DISTI #
1195-4370-ND
|
DigiKey | MODULE FEMALE 1POS SCREW Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1 In Stock |
|
$127.2000 / $138.9000 | Buy Now |
DISTI #
617-09110012775
|
Mouser Electronics | Heavy Duty Power Connectors MOD FOR FEMALE CON HC MOD FOR CBL LUG RoHS: Compliant | 0 |
|
$136.6900 / $154.1700 | Order Now |
DISTI #
70729381
|
RS | Connector, Power, Heavy Duty, MOD FOR FEMALE CON HC MOD FOR CBL LUG | HARTING 09110012775 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$152.6400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$132.1600 | Buy Now |
DISTI #
HRT09110012775
|
Heilind Electronics | HAN 1HC-BU-S-M12, 650A | Americas - 0 in Stock |
|
$153.3906 / $169.6000 | Buy Now |
DISTI #
09110012775
|
TTI | Heavy Duty Power Connectors MOD FOR FEMALE CON HC MOD FOR CBL LUG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 13 In Stock |
|
$169.6000 / $185.2700 | Buy Now |
|
Neutron USA | Heavy Duty Power Connectors MOD FOR FEMALE CON HC MOD FOR CBL LUG | 1 |
|
$373.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09110012775
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09110012775
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |