-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PC BOARD ADAPTER FOR HAN Q 5/0
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C8074
|
Newark | Pc Board Adaptor For Han Q 5/0 Rohs Compliant: Na |Harting 09120009905 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5500 / $5.8800 | Buy Now |
DISTI #
1195-4373-ND
|
DigiKey | PC BOARD ADAPTER FOR HAN Q 5/0 Min Qty: 1 Lead time: 11 Weeks Container: Bag |
180 In Stock |
|
$2.9375 / $5.3500 | Buy Now |
DISTI #
617-09-12-000-9905
|
Mouser Electronics | Heavy Duty Power Connectors PCB ADAPT HAN Q 5/0 RoHS: Compliant | 0 |
|
$3.2000 / $5.9200 | Order Now |
DISTI #
70729386
|
RS | Connector, Power, Heavy Duty, PCB ADAPT HAN Q 5/0 | HARTING 09120009905 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7600 / $5.2200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$3.0600 | Buy Now |
DISTI #
HRT09120009905
|
Heilind Electronics | LEITERPLATTENADAPTER FUER HAN | Americas - 0 in Stock |
|
$3.4127 / $4.7000 | Buy Now |
DISTI #
09120009905
|
TTI | Heavy Duty Power Connectors PCB ADAPT HAN Q 5/0 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 10 In Stock |
|
$3.8400 / $4.8400 | Buy Now |
DISTI #
09120009905
|
TME | LEITERPLATTENADAPTER FUER Han Min Qty: 1 | 20 |
|
$2.8700 / $3.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09120009905
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09120009905
HARTING Technology Group
PC BOARD ADAPTER FOR HAN Q 5/0
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |