-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector Adapter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30M6542
|
Newark | Han Q7/0 Pcb Adapter (For Pcb Up To 2.4Mm) |Harting 09120009908 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1800 / $13.1600 | Buy Now |
DISTI #
1195-4374-ND
|
DigiKey | PC BOARD ADAPTER HAN Q7/0, 2 4MM Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$7.1500 / $11.4500 | Buy Now |
DISTI #
617-09120009908
|
Mouser Electronics | Heavy Duty Power Connectors PCB ADAPTER HAN Q 7/0 RoHS: Compliant | 24 |
|
$7.6800 / $12.9700 | Buy Now |
DISTI #
70735621
|
RS | Connector, Power, Heavy Duty, PCB ADAPTER HAN Q 7/0 | HARTING 09120009908 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2600 / $11.8000 | RFQ |
|
Future Electronics | Heavy Duty Power Connectors PCB ADAPTER HAN Q 7/0 RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Bag | 0Bag |
|
$8.4100 / $8.8300 | Buy Now |
DISTI #
HRT09120009908
|
Heilind Electronics | LEITERPLATTEN ADAPTER HAN Q7/ 0 2,4MM | Americas - 0 in Stock |
|
$8.4375 / $11.4400 | Buy Now |
DISTI #
09120009908
|
TTI | Heavy Duty Power Connectors PCB ADAPTER HAN Q 7/0 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 152 In Stock |
|
$9.5300 / $10.8000 | Buy Now |
DISTI #
09120009908
|
TME | Leiterplatten Adapter Han Q7/0 2,4mm Min Qty: 1 | 0 |
|
$7.0000 / $8.8700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09120009908
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09120009908
HARTING Technology Group
Board Connector Adapter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |