Part Details for 09120033151 (ALTERNATE: 8055415) by HARTING Technology Group
Overview of 09120033151 (ALTERNATE: 8055415) by HARTING Technology Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09120033151 (ALTERNATE: 8055415)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70448903
|
RS | Rectangular Socket Insert, 3+PE, Size 3A, 8-16AWG, Crimp, 400V, Han Q Series | HARTING 09120033151 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 979 |
|
$9.8600 / $13.7000 | Buy Now |