-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T8031
|
Newark | Heavy Duty Insert, Rcpt, 4Pos, 10Mm2, Product Range:Han-Compact Series, No. Of Contacts:4Contacts, Rectangular Shell Size:-, Gender:Receptacle, Heavy Duty Contact Type:Screw Socket, Current Rating:40A, Wire Size Awg Max:- Rohs Compliant: Yes |Harting 09120062766 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.0200 / $41.1500 | Buy Now |
DISTI #
1195-1365-ND
|
DigiKey | INSERT FEMALE 4+2POS+1GND SCREW Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.8868 / $45.7600 | Buy Now |
DISTI #
617-09120062766
|
Mouser Electronics | Heavy Duty Power Connectors Han Q 4/2 Female Insert AS RoHS: Compliant | 0 |
|
$32.5300 / $42.2100 | Order Now |
DISTI #
70735676
|
RS | Han Q 4/2 female axial screw insert w/o QL signal contacts (40amp - 12-8AWG) | HARTING 09120062766 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 28 |
|
$33.9800 / $44.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$31.8100 | Buy Now |
DISTI #
HRT09120062766
|
Heilind Electronics | HAN Q 4/2 FEMALE AXIAL SCREW I | Americas - 0 in Stock |
|
$35.6308 / $40.8167 | Buy Now |
DISTI #
09120062766
|
TTI | Heavy Duty Power Connectors Han Q 4/2 Female Insert AS RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$31.6700 | Buy Now |
DISTI #
09120062766
|
TME | Connector: HDC, contact insert, female, Han Q, PIN: 7(5+2), 4+3+PE Min Qty: 1 | 17 |
|
$29.1400 / $34.8300 | Buy Now |
|
Neutron USA | Heavy Duty Power Connectors Han Q 4/2 Female Insert AS | 28 |
|
$144.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09120062766
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09120062766
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |