-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN HOOD TOP ENTRY PG21
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30M6543
|
Newark | Hood, Top Entry, Pg21, 1 Lever, Product Range:Han-Compact Series, Cable Exit Angle:180°, Connector Body Material:Pc (Polycarbonate) Body, For Use With:Harting Han-Compact Series Heavy Duty Connectors, Locking Type:1 Lever Rohs Compliant: Yes |Harting 09120080429 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5700 / $11.3700 | Buy Now |
DISTI #
1195-5729-ND
|
DigiKey | CONN HOOD TOP ENTRY PG21 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
10 In Stock |
|
$7.5234 / $17.1400 | Buy Now |
DISTI #
617-09120080429
|
Mouser Electronics | Heavy Duty Power Connectors HOOD TOP ENTRY HAN Q8/0 RoHS: Compliant | 92 |
|
$6.9400 / $9.8000 | Buy Now |
DISTI #
70735682
|
RS | Connector, Power, Heavy Duty, HOOD TOP ENTRY HAN Q8/0 | HARTING 09120080429 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 5 |
|
$7.1100 / $8.7300 | Buy Now |
|
Future Electronics | HOOD TOP ENTRY HAN Q8/0 RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 2 Weeks Container: Bulk | 0Bulk |
|
$6.8400 / $7.1800 | Buy Now |
DISTI #
HRT09120080429
|
Heilind Electronics | HAN Q 8/0-GG-PG21 | Americas - 0 in Stock |
|
$8.0469 / $10.8800 | Buy Now |
DISTI #
09120080429
|
TTI | Heavy Duty Power Connectors HOOD TOP ENTRY HAN Q8/0 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 48 In Stock |
|
$6.7000 / $7.7700 | Buy Now |
DISTI #
09120080429
|
TME | Enclosure: for HDC connectors, Han-Compact®, size Han Compact® Min Qty: 10 | 0 |
|
$6.6500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09120080429
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09120080429
HARTING Technology Group
CONN HOOD TOP ENTRY PG21
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |