-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector Adapter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T8034
|
Newark | Han Q 12/0 Pcb Adapter (For Pcb Up To 2.4Mm) |Harting 09120129901 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7800 / $17.7100 | Buy Now |
DISTI #
1195-1381-ND
|
DigiKey | HAN Q12/0 PCB ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bag |
6 In Stock |
|
$10.5875 / $16.1900 | Buy Now |
DISTI #
70735693
|
RS | Han Q 12/0 PCB Adapter (for pcb up to 2.4mm) | HARTING 09120129901 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$11.7800 / $19.6400 | RFQ |
|
Future Electronics | Han Q12/0 PCB Adapter RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Bulk | 0Bulk |
|
$13.8100 / $14.2100 | Buy Now |
DISTI #
HRT09120129901
|
Heilind Electronics | HAN Q 120 PCB ADAPTER FOR PCB | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09120129901
|
TTI | Heavy Duty Power Connectors Han Q12/0 PCB Adapter RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 39 In Stock |
|
$13.7700 / $16.8800 | Buy Now |
DISTI #
09120129901
|
TME | Han Q12/0 PCB Adapter Min Qty: 1 | 0 |
|
$10.4100 / $13.2600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09120129901
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09120129901
HARTING Technology Group
Board Connector Adapter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |