Part Details for 0912020 by Phoenix Contact
Overview of 0912020 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0912020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_10607016
|
Arrow Electronics | Circuit Breaker Electronic 10A 24VDC Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1723 | Americas - 2 |
|
$49.8500 | Buy Now |
|
Onlinecomponents.com | Electronic device circuit breaker - number of positions: 1 - connection method: pluggable - width: 12.5 mm - fuse type: electronic - fuse type: Automatic device - mounting type: on base element - Color: black RoHS: Compliant | 0 |
|
$110.7600 / $142.8200 | Buy Now |
DISTI #
000000000002430751
|
Sager | Circuit Breakers ECP 10 | 0 |
|
Buy Now | |
|
Master Electronics | Electronic device circuit breaker - number of positions: 1 - connection method: pluggable - width: 12.5 mm - fuse type: electronic - fuse type: Automatic device - mounting type: on base element - Color: black RoHS: Compliant | 0 |
|
$110.7600 / $142.8200 | Buy Now |
Part Details for 0912020
0912020 CAD Models
0912020 Part Data Attributes
|
0912020
Phoenix Contact
Buy Now
|
Compare Parts:
0912020
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |