-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-3839-ND
|
DigiKey | HAN Q HIGH DENSITY -F- Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
32 In Stock |
|
$8.7820 / $19.8000 | Buy Now |
DISTI #
617-09120213101
|
Mouser Electronics | Heavy Duty Power Connectors Han Q High Density -F- RoHS: Compliant | 117 |
|
$9.3400 / $14.0500 | Buy Now |
DISTI #
70404309
|
RS | Connector Power Heavy Duty Han Q High Density -F- | HARTING 09120213101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 231 |
|
$10.0600 / $13.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 15 Weeks | 0 |
|
$9.1200 | Buy Now |
DISTI #
HRT09120213101
|
Heilind Electronics | HAN Q HIGH DENSITY -F- | Americas - 0 in Stock |
|
$10.5556 / $14.0400 | Buy Now |
DISTI #
77781540
|
Verical | Conn Rectangular F 21 POS Crimp ST Cable Mount RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 12 |
|
$11.3680 | Buy Now |
DISTI #
82432746
|
Verical | Conn Rectangular F 21 POS Crimp ST Cable Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2419 | Americas - 8 |
|
$8.3860 / $12.8260 | Buy Now |
DISTI #
09120213101
|
TTI | Heavy Duty Power Connectors Han Q High Density -F- RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 238 In Stock |
|
$8.9200 / $12.7300 | Buy Now |
DISTI #
09120213101
|
TME | Connector: HDC, contact insert, female, Han Q, PIN: 21, size 3A Min Qty: 1 | 12 |
|
$9.0200 / $11.4200 | Buy Now |
|
Neutron USA | Heavy Duty Power Connectors Han Q High Density -F- | 50 |
|
$56.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09120213101
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09120213101
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |