Part Details for 0912283001 by Molex
Overview of 0912283001 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0912283001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0912283001
|
Avnet Americas | Conn Chip SIM RCP 6 POS 2.54mm Solder ST SMD Embossed T/R 0.5A/Contact - Tape and Reel (Alt: 0912283001) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | 0 |
|
RFQ | |
DISTI #
0912283001
|
Avnet Americas | Conn Chip SIM RCP 6 POS 2.54mm Solder ST SMD Embossed T/R 0.5A/Contact - Tape and Reel (Alt: 0912283001) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | 0 |
|
RFQ | |
DISTI #
0912283001
|
Avnet Americas | Conn Chip SIM RCP 6 POS 2.54mm Solder ST SMD Embossed T/R 0.5A/Contact - Tape and Reel (Alt: 0912283001) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | 0 |
|
RFQ | |
|
ComSIT USA | PCB Connector RoHS: Not Compliant | Europe - 1140 |
|
RFQ |
Part Details for 0912283001
0912283001 CAD Models
0912283001 Part Data Attributes
|
0912283001
Molex
Buy Now
Datasheet
|
Compare Parts:
0912283001
Molex
PCB Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | PCB CONNECTOR | |
Contact Finish Termination | BRIGHT TIN OVER NICKEL | |
JESD-609 Code | e3 |