Part Details for 0913553 by Phoenix Contact
Overview of 0913553 by Phoenix Contact
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 0913553
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X2542
|
Newark | |Phoenix Contact 0913553 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-3784-ND
|
DigiKey | FUSE BLOCK CARTRIDGE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
27 In Stock |
|
$1.5744 / $2.5500 | Buy Now |
DISTI #
651-0913553
|
Mouser Electronics | Fuse Holder 25mm RoHS: Compliant | 77 |
|
$1.5700 / $2.3800 | Buy Now |
DISTI #
V36:1790_10607455
|
Arrow Electronics | DIN Rail Fuse Terminal Block RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1914 | Americas - 8 |
|
$1.5370 / $2.3610 | Buy Now |
|
Onlinecomponents.com | Fuse holder - with shock protection - for covering open fuse contacts - length: 25.5 mm - width: 13 mm - height: 24.5 mm - color: black RoHS: Compliant |
112 In Stock |
|
$1.5300 / $1.9500 | Buy Now |
DISTI #
33997840
|
Verical | DIN Rail Fuse Terminal Block RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1914 | Americas - 8 |
|
$2.3610 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 1500 |
|
$0.9900 / $3.0000 | Buy Now |
|
Quest Components | TERMINAL BLOCK ACCESSORY | 84 |
|
$1.7712 / $3.5424 | Buy Now |
|
Quest Components | TERMINAL BLOCK ACCESSORY | 1200 |
|
$1.1000 / $4.0000 | Buy Now |
|
Quest Components | TERMINAL BLOCK ACCESSORY | 40 |
|
$2.6600 / $3.9900 | Buy Now |
Part Details for 0913553
0913553 CAD Models
0913553 Part Data Attributes
|
0913553
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0913553
Phoenix Contact
Fuses/Accessories
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |