There are no models available for this part yet.
Overview of 0913566 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0913566 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13X2543
|
Newark | Si-H 40Mm |Phoenix Contact 0913566 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
277-3746-ND
|
DigiKey | FUSE BLOCK CARTRIDGE Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
226 In Stock |
|
$1.8600 | Buy Now | |
DISTI #
651-0913566
|
Mouser Electronics | Fuse Holder 40mm RoHS: Compliant | 190 |
|
$1.8600 | Buy Now | |
Onlinecomponents.com | Fuse holder - with shock protection - for covering open fuse contacts - length: 39.6 mm - width: 14 mm - height: 25 mm - color: black RoHS: Compliant |
1999 In Stock |
|
$1.9100 / $3.1500 | Buy Now | ||
DISTI #
83626131
|
Verical | DIN Rail Fuse Terminal Block RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 1803 | Americas - 1950 |
|
$2.5220 / $4.0950 | Buy Now | |
DISTI #
82785844
|
Verical | DIN Rail Fuse Terminal Block RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2421 | Americas - 50 |
|
$1.8550 | Buy Now | |
DISTI #
30552948
|
Verical | DIN Rail Fuse Terminal Block RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 1833 | Americas - 30 |
|
$0.3553 | Buy Now | |
Quest Components | FUSES/ACCESSORIES | 43 |
|
$2.0033 / $4.0065 | Buy Now | ||
Quest Components | FUSES/ACCESSORIES | 37 |
|
$2.6710 / $4.0065 | Buy Now | ||
DISTI #
0913566
|
TTI | Fuse Holder 40mm RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 57 In Stock |
|
$1.8300 / $2.2300 | Buy Now |