-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C8098
|
Newark | Contact, Socket, 3Mm Id, Pneumatic, Product Range:Han-Modular Series, Contact Gender:Socket, Wire Size Awg Max:-, Wire Size Awg Min:-, Contact Termination Type:-, Current Rating:-, Contact Material:-, Contact Plating:-, Bore Size:3Mmrohs Compliant: Yes |Harting 09140006252 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2400 / $8.6100 | Buy Now |
DISTI #
1195-1399-ND
|
DigiKey | CONTACT H.D. SOCKET MODULE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
3 In Stock |
|
$5.0643 / $8.5000 | Buy Now |
DISTI #
617-09-14-000-6252
|
Mouser Electronics | Heavy Duty Power Connectors 3.0mm FEMALE CONTACT PNEUMATIC CONTACT RoHS: Compliant | 56 |
|
$4.6600 / $7.2800 | Buy Now |
DISTI #
V99:2348_06747088
|
Arrow Electronics | Contact F ST Cable Mount Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1749 | Americas - 10 |
|
$2.2000 | Buy Now |
DISTI #
70104146
|
RS | Pneumatic Contact Connector, Female Insert, 3 mm I.D. Tube, Han Modular Series | HARTING 09140006252 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7400 / $7.9700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$4.7600 | Buy Now |
DISTI #
HRT09140006252
|
Heilind Electronics | PNEUMATIC FEMALE CONTACT, PLAS | Americas - 0 in Stock |
|
$5.3333 / $7.3200 | Buy Now |
DISTI #
77776968
|
Verical | Contact F ST Cable Mount Min Qty: 20 Package Multiple: 10 | Americas - 30 |
|
$6.9048 | Buy Now |
DISTI #
34425995
|
Verical | Contact F ST Cable Mount Min Qty: 3 Package Multiple: 1 Date Code: 1749 | Americas - 10 |
|
$2.2000 | Buy Now |
DISTI #
09140006252
|
TTI | Heavy Duty Power Connectors 3.0mm FEMALE CONTACT PNEUMATIC CONTACT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 63 In Stock |
|
$4.5000 / $5.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy