-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C8104
|
Newark | Contact, Pneumatic, Socket, 6.0, Product Range:Han-Modular Series, Contact Gender:Socket, Wire Size Awg Max:-, Wire Size Awg Min:-, Contact Termination Type:-, Current Rating:-, Contact Material:-, Contact Plating:- Rohs Compliant: Yes |Harting 09140006279 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 90 |
|
$29.0500 / $39.2000 | Buy Now |
DISTI #
1195-1405-ND
|
DigiKey | CONTACT H.D. SOCKET MODULE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
7 In Stock |
|
$28.8874 / $54.0200 | Buy Now |
DISTI #
617-09140006279
|
Mouser Electronics | Heavy Duty Power Connectors FEMALE CONTACT W/ SHUT OFF RoHS: Compliant | 107 |
|
$27.7700 / $36.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 5 Weeks | 0 |
|
$27.3700 | Buy Now |
DISTI #
HRT09140006279
|
Heilind Electronics | PNEUMATIC CONTACT FEM. WITH V ALVE 6,0 MM | Americas - 7 in Stock |
|
$33.4333 / $40.1200 | Buy Now |
DISTI #
09140006279
|
TTI | Heavy Duty Power Connectors FEMALE CONTACT W/ SHUT OFF RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 37 In Stock |
|
$27.0600 / $33.3000 | Buy Now |
DISTI #
09140006279
|
TME | Contact, female, Han-Modular®, with cut-off valve, pipe ID Ø6mm Min Qty: 1 | 41 |
|
$22.8200 / $28.9000 | Buy Now |
DISTI #
HRT09140006279
|
Interstate Connecting Components | PNEUMATIC CONTACT FEM. WITH V ALVE 6,0 MM | 2 |
|
$33.4333 / $40.1200 | Buy Now |
|
Powell Electronics | Pneumatic contact fem. with valve 6,0 mm Min Qty: 1 | 13 |
|
$96.7500 / $150.5000 | Buy Now |
|
Neutron USA | Heavy Duty Power Connectors FEMALE CONTACT W/ SHUT OFF | 50 |
|
$104.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09140006279
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09140006279
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |